57.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD5762F

DigiKey Part Number
2019-RK73H2BTTD5762FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD5762FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD5762FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD5762F
Description
RES 57.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD5762F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120657K6FKEAVishay Dale17,891541-57.6KFCT-NDFr.0.09000Parametric Equivalent
ERJ-8ENF5762VPanasonic Industry9,827P57.6KFCT-NDFr.0.14000Parametric Equivalent
RMCF1206FT57K6Stackpole Electronics Inc1,750738-RMCF1206FT57K6CT-NDFr.0.08000Parametric Equivalent
In-Stock: 4,035
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03200Fr.0.32
25Fr.0.02440Fr.0.61
50Fr.0.01980Fr.0.99
100Fr.0.01640Fr.1.64
250Fr.0.01304Fr.3.26
500Fr.0.01110Fr.5.55
1,000Fr.0.00959Fr.9.59
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00719Fr.35.95
10,000Fr.0.00650Fr.65.00
15,000Fr.0.00616Fr.92.40
25,000Fr.0.00580Fr.145.00
35,000Fr.0.00559Fr.195.65
50,000Fr.0.00539Fr.269.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648