
RK73H2ETTD2742F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD2742FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2742FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2742FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD2742F |
Description | RES 27.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD2742F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07800 | Fr.0.78 |
| 25 | Fr.0.06160 | Fr.1.54 |
| 50 | Fr.0.05240 | Fr.2.62 |
| 100 | Fr.0.04410 | Fr.4.41 |
| 250 | Fr.0.03768 | Fr.9.42 |
| 500 | Fr.0.03348 | Fr.16.74 |
| 1,000 | Fr.0.03015 | Fr.30.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02482 | Fr.124.10 |
| 10,000 | Fr.0.02213 | Fr.221.30 |
| 15,000 | Fr.0.02118 | Fr.317.70 |
| 25,000 | Fr.0.02022 | Fr.505.50 |
| 35,000 | Fr.0.02015 | Fr.705.25 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 60,000 | Fr.0.02004 | Fr.1,202.40 |
| 120,000 | Fr.0.01989 | Fr.2,386.80 |
| 125,000 | Fr.0.01985 | Fr.2,481.25 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

