
RK73H2HTTE2150F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2150FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2150FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2150FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2150F |
Description | RES 215 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2150F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.10700 | Fr.1.07 |
| 25 | Fr.0.08600 | Fr.2.15 |
| 50 | Fr.0.07400 | Fr.3.70 |
| 100 | Fr.0.06460 | Fr.6.46 |
| 250 | Fr.0.05512 | Fr.13.78 |
| 500 | Fr.0.04960 | Fr.24.80 |
| 1,000 | Fr.0.04524 | Fr.45.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03902 | Fr.156.08 |
| 8,000 | Fr.0.03683 | Fr.294.64 |
| 12,000 | Fr.0.03576 | Fr.429.12 |
| 20,000 | Fr.0.03460 | Fr.692.00 |
| 28,000 | Fr.0.03394 | Fr.950.32 |
| 40,000 | Fr.0.03331 | Fr.1,332.40 |
| 48,000 | Fr.0.03302 | Fr.1,584.96 |
| 96,000 | Fr.0.03205 | Fr.3,076.80 |
| 100,000 | Fr.0.03200 | Fr.3,200.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

