RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE11R5F

DigiKey Part Number
2019-RK73H3ATTE11R5FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE11R5FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE11R5FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE11R5F
Description
RES 11.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE11R5F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.12500Fr.1.25
25Fr.0.10120Fr.2.53
50Fr.0.08760Fr.4.38
100Fr.0.07690Fr.7.69
250Fr.0.06608Fr.16.52
500Fr.0.06172Fr.30.86
1,000Fr.0.05490Fr.54.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04438Fr.177.52
8,000Fr.0.04232Fr.338.56
12,000Fr.0.04046Fr.485.52
20,000Fr.0.04024Fr.804.80
28,000Fr.0.03804Fr.1,065.12
40,000Fr.0.03792Fr.1,516.80
48,000Fr.0.03744Fr.1,797.12
96,000Fr.0.03724Fr.3,575.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863