RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD11R0F

DigiKey Part Number
2019-RK73H2ETTD11R0FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD11R0FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD11R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD11R0F
Description
RES 11 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD11R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,934
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07800Fr.0.78
25Fr.0.06160Fr.1.54
50Fr.0.05240Fr.2.62
100Fr.0.03970Fr.3.97
250Fr.0.03388Fr.8.47
500Fr.0.03206Fr.16.03
1,000Fr.0.03015Fr.30.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02482Fr.124.10
10,000Fr.0.02297Fr.229.70
15,000Fr.0.02201Fr.330.15
25,000Fr.0.02105Fr.526.25
35,000Fr.0.02098Fr.734.30
50,000Fr.0.02078Fr.1,039.00
60,000Fr.0.02057Fr.1,234.20
120,000Fr.0.01989Fr.2,386.80
125,000Fr.0.01985Fr.2,481.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215