
RK73H2HTTE2R49F | |
---|---|
DigiKey Part Number | 2019-RK73H2HTTE2R49FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2R49FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2R49FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2R49F |
Description | RES 2.49 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2R49F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.22000 | Fr.0.22 |
10 | Fr.0.11800 | Fr.1.18 |
25 | Fr.0.09600 | Fr.2.40 |
50 | Fr.0.08280 | Fr.4.14 |
100 | Fr.0.06930 | Fr.6.93 |
250 | Fr.0.06120 | Fr.15.30 |
500 | Fr.0.05620 | Fr.28.10 |
1,000 | Fr.0.05144 | Fr.51.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04354 | Fr.174.16 |
8,000 | Fr.0.04148 | Fr.331.84 |
12,000 | Fr.0.04046 | Fr.485.52 |
20,000 | Fr.0.03987 | Fr.797.40 |
28,000 | Fr.0.03887 | Fr.1,088.36 |
40,000 | Fr.0.03847 | Fr.1,538.80 |
48,000 | Fr.0.03815 | Fr.1,831.20 |
96,000 | Fr.0.03710 | Fr.3,561.60 |
100,000 | Fr.0.03704 | Fr.3,704.00 |
Unit Price without VAT: | Fr.0.22000 |
---|---|
Unit Price with VAT: | Fr.0.23782 |