RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD4644F

DigiKey Part Number
2019-RK73H2ATTD4644FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD4644FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD4644FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD4644F
Description
RES 4.64M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.64 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD4644F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,978
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02600Fr.0.26
25Fr.0.01880Fr.0.47
50Fr.0.01560Fr.0.78
100Fr.0.01270Fr.1.27
250Fr.0.00996Fr.2.49
500Fr.0.00842Fr.4.21
1,000Fr.0.00720Fr.7.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00584Fr.29.20
10,000Fr.0.00437Fr.43.70
15,000Fr.0.00391Fr.58.65
25,000Fr.0.00345Fr.86.25
35,000Fr.0.00343Fr.120.05
50,000Fr.0.00342Fr.171.00
60,000Fr.0.00341Fr.204.60
120,000Fr.0.00338Fr.405.60
125,000Fr.0.00338Fr.422.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648