
| RK73H2ETTD2742F | |
|---|---|
| DigiKey Part Number | 2019-RK73H2ETTD2742FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD2742FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD2742FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H2ETTD2742F | 
| Description | RES 27.4K OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 27.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H2ETTD2742F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 | 
| 10 | Fr.0.07800 | Fr.0.78 | 
| 25 | Fr.0.06160 | Fr.1.54 | 
| 50 | Fr.0.05240 | Fr.2.62 | 
| 100 | Fr.0.04410 | Fr.4.41 | 
| 250 | Fr.0.03768 | Fr.9.42 | 
| 500 | Fr.0.03348 | Fr.16.74 | 
| 1,000 | Fr.0.03015 | Fr.30.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02482 | Fr.124.10 | 
| 10,000 | Fr.0.02213 | Fr.221.30 | 
| 15,000 | Fr.0.02118 | Fr.317.70 | 
| 25,000 | Fr.0.02022 | Fr.505.50 | 
| 35,000 | Fr.0.02015 | Fr.705.25 | 
| 50,000 | Fr.0.02008 | Fr.1,004.00 | 
| 60,000 | Fr.0.02004 | Fr.1,202.40 | 
| 120,000 | Fr.0.01989 | Fr.2,386.80 | 
| 125,000 | Fr.0.01985 | Fr.2,481.25 | 
| Unit Price without VAT: | Fr.0.15000 | 
|---|---|
| Unit Price with VAT: | Fr.0.16215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland