
RK73H3ATTE1272F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1272FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1272FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1272FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1272F |
Description | RES 12.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1272F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 25 | Fr.0.10120 | Fr.2.53 |
| 50 | Fr.0.08760 | Fr.4.38 |
| 100 | Fr.0.07270 | Fr.7.27 |
| 250 | Fr.0.06456 | Fr.16.14 |
| 500 | Fr.0.05986 | Fr.29.93 |
| 1,000 | Fr.0.05490 | Fr.54.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04523 | Fr.180.92 |
| 8,000 | Fr.0.04316 | Fr.345.28 |
| 12,000 | Fr.0.04254 | Fr.510.48 |
| 20,000 | Fr.0.04231 | Fr.846.20 |
| 28,000 | Fr.0.04135 | Fr.1,157.80 |
| 40,000 | Fr.0.04122 | Fr.1,648.80 |
| 48,000 | Fr.0.04074 | Fr.1,955.52 |
| 96,000 | Fr.0.03994 | Fr.3,834.24 |
| 100,000 | Fr.0.03988 | Fr.3,988.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

