19.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE19R1F

DigiKey Part Number
2019-RK73H3ATTE19R1FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE19R1FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE19R1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE19R1F
Description
RES 19.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE19R1F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,886
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.12900Fr.1.29
25Fr.0.10440Fr.2.61
50Fr.0.09060Fr.4.53
100Fr.0.07940Fr.7.94
250Fr.0.06820Fr.17.05
500Fr.0.06178Fr.30.89
1,000Fr.0.05667Fr.56.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04939Fr.197.56
8,000Fr.0.04682Fr.374.56
12,000Fr.0.04557Fr.546.84
20,000Fr.0.04421Fr.884.20
28,000Fr.0.04344Fr.1,216.32
40,000Fr.0.04270Fr.1,708.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944