
RK73H3ATTE2R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE2R20FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE2R20FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE2R20F |
Description | RES 2.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.13800 | Fr.1.38 |
| 25 | Fr.0.11280 | Fr.2.82 |
| 50 | Fr.0.09800 | Fr.4.90 |
| 100 | Fr.0.08040 | Fr.8.04 |
| 250 | Fr.0.07468 | Fr.18.67 |
| 500 | Fr.0.06792 | Fr.33.96 |
| 1,000 | Fr.0.06286 | Fr.62.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05487 | Fr.219.48 |
| 8,000 | Fr.0.05151 | Fr.412.08 |
| 12,000 | Fr.0.04962 | Fr.595.44 |
| 20,000 | Fr.0.04936 | Fr.987.20 |
| 28,000 | Fr.0.04755 | Fr.1,331.40 |
| 40,000 | Fr.0.04741 | Fr.1,896.40 |
| 48,000 | Fr.0.04734 | Fr.2,272.32 |
| 96,000 | Fr.0.04626 | Fr.4,440.96 |
| 100,000 | Fr.0.04620 | Fr.4,620.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

