RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE4R64F

DigiKey Part Number
2019-RK73H3ATTE4R64FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE4R64FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE4R64FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE4R64F
Description
RES 4.64 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.64 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE4R64F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,577
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.13800Fr.1.38
25Fr.0.11280Fr.2.82
50Fr.0.09800Fr.4.90
100Fr.0.08130Fr.8.13
250Fr.0.07288Fr.18.22
500Fr.0.06792Fr.33.96
1,000Fr.0.06254Fr.62.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04691Fr.187.64
8,000Fr.0.04483Fr.358.64
12,000Fr.0.04421Fr.530.52
20,000Fr.0.04397Fr.879.40
28,000Fr.0.04383Fr.1,227.24
40,000Fr.0.04370Fr.1,748.00
48,000Fr.0.04322Fr.2,074.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106