8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD8251B05

DigiKey Part Number
2019-RN732ATTD8251B05TR-ND - Tape & Reel (TR)
2019-RN732ATTD8251B05CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN732ATTD8251B05
Description
RES 8.25K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD8251B05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD8251B05KOA Speer Electronics, Inc.02019-RN73R2ATTD8251B05CT-NDFr.0.44319Direct
PLT0805Z8251LBTSVishay Dale Thin Film0PLT0805Z8251LBTS-NDFr.5.55450Upgrade
PLTT0805Z8251AGT5Vishay Dale Thin Film0PLTT0805Z8251AGT5-NDFr.3.48226Upgrade
PLTT0805Z8251QGT5Vishay Dale Thin Film0PLTT0805Z8251QGT5-NDFr.3.93504Upgrade
RG2012V-8251-B-T5Susumu0RG2012V-8251-B-T5-NDFr.0.72050Upgrade
In-Stock: 113
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
10Fr.0.67700Fr.6.77
25Fr.0.62800Fr.15.70
50Fr.0.59400Fr.29.70
100Fr.0.56250Fr.56.25
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642