RN732BTTD1022F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.24000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.01459
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.10079
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.10120
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.13559
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.15461
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7,050
Unit Price: Fr.0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.33178
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.31104
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.22810
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.20736
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.32552
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.13468
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.38659
Datasheet
RN732BTTD1002B25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD1022F25

DigiKey Part Number
2019-RN732BTTD1022F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD1022F25
Description
RES 10.2K OHM 1% 1/8W 1206
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD1022F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable