
RN73H1ETTP1431F50 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP1431F50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1431F50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1431F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1431F50 |
Description | RES 1.43K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1431F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.09700 | Fr.0.97 |
25 | Fr.0.09000 | Fr.2.25 |
50 | Fr.0.08500 | Fr.4.25 |
100 | Fr.0.08030 | Fr.8.03 |
250 | Fr.0.07456 | Fr.18.64 |
500 | Fr.0.07060 | Fr.35.30 |
1,000 | Fr.0.06702 | Fr.67.02 |
5,000 | Fr.0.05998 | Fr.299.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05305 | Fr.530.50 |
20,000 | Fr.0.05268 | Fr.1,053.60 |
30,000 | Fr.0.05248 | Fr.1,574.40 |
50,000 | Fr.0.05226 | Fr.2,613.00 |
70,000 | Fr.0.05213 | Fr.3,649.10 |
100,000 | Fr.0.05200 | Fr.5,200.00 |
120,000 | Fr.0.05194 | Fr.6,232.80 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |