
| RN73H1ETTP2000B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73H1ETTP2000B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2000B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2000B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73H1ETTP2000B25 | 
| Description | RES 200 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73H1ETTP2000B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.10700 | Fr.1.07 | 
| 25 | Fr.0.09920 | Fr.2.48 | 
| 50 | Fr.0.09380 | Fr.4.69 | 
| 100 | Fr.0.08860 | Fr.8.86 | 
| 250 | Fr.0.08228 | Fr.20.57 | 
| 500 | Fr.0.07796 | Fr.38.98 | 
| 1,000 | Fr.0.07401 | Fr.74.01 | 
| 5,000 | Fr.0.06661 | Fr.333.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06804 | Fr.680.40 | 
| 20,000 | Fr.0.06547 | Fr.1,309.40 | 
| 30,000 | Fr.0.06411 | Fr.1,923.30 | 
| 50,000 | Fr.0.06254 | Fr.3,127.00 | 
| 70,000 | Fr.0.06158 | Fr.4,310.60 | 
| 100,000 | Fr.0.06064 | Fr.6,064.00 | 
| 120,000 | Fr.0.06019 | Fr.7,222.80 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland