
RN73H1ETTP2373B50 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP2373B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2373B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2373B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2373B50 |
Description | RES 237K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2373B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.05915 | Fr.591.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15400 | Fr.1.54 |
25 | Fr.0.14360 | Fr.3.59 |
50 | Fr.0.13560 | Fr.6.78 |
100 | Fr.0.12810 | Fr.12.81 |
250 | Fr.0.11904 | Fr.29.76 |
500 | Fr.0.11284 | Fr.56.42 |
1,000 | Fr.0.10724 | Fr.107.24 |
5,000 | Fr.0.09633 | Fr.481.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.20500 | Fr.2.05 |
50 | Fr.0.15960 | Fr.7.98 |
100 | Fr.0.14260 | Fr.14.26 |
500 | Fr.0.10824 | Fr.54.12 |
1,000 | Fr.0.09539 | Fr.95.39 |
5,000 | Fr.0.07500 | Fr.375.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |