
RN73H1ETTP2491B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2491B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2491B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2491B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2491B10 |
Description | RES 2.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2491B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 25 | Fr.0.19560 | Fr.4.89 |
| 50 | Fr.0.18440 | Fr.9.22 |
| 100 | Fr.0.17440 | Fr.17.44 |
| 250 | Fr.0.16224 | Fr.40.56 |
| 500 | Fr.0.15396 | Fr.76.98 |
| 1,000 | Fr.0.14649 | Fr.146.49 |
| 5,000 | Fr.0.13709 | Fr.685.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.13581 | Fr.1,358.10 |
| 20,000 | Fr.0.13102 | Fr.2,620.40 |
| 30,000 | Fr.0.12850 | Fr.3,855.00 |
| 50,000 | Fr.0.12559 | Fr.6,279.50 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

