0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP2610B25

DigiKey Part Number
2019-RN73H1ETTP2610B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP2610B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP2610B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP2610B25
Description
RES 261 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP2610B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,822
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.10200Fr.1.02
25Fr.0.09440Fr.2.36
50Fr.0.08920Fr.4.46
100Fr.0.08420Fr.8.42
250Fr.0.07828Fr.19.57
500Fr.0.07414Fr.37.07
1,000Fr.0.07038Fr.70.38
5,000Fr.0.06316Fr.315.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06467Fr.646.70
20,000Fr.0.06221Fr.1,244.20
30,000Fr.0.06091Fr.1,827.30
50,000Fr.0.05941Fr.2,970.50
70,000Fr.0.05850Fr.4,095.00
100,000Fr.0.05760Fr.5,760.00
120,000Fr.0.05716Fr.6,859.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972