0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP3011B25

DigiKey Part Number
2019-RN73H1ETTP3011B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP3011B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP3011B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP3011B25
Description
RES 3.01K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP3011B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.14500Fr.1.45
25Fr.0.13400Fr.3.35
50Fr.0.12680Fr.6.34
100Fr.0.11970Fr.11.97
250Fr.0.11124Fr.27.81
500Fr.0.10548Fr.52.74
1,000Fr.0.10022Fr.100.22
5,000Fr.0.09180Fr.459.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06395Fr.639.50
20,000Fr.0.06151Fr.1,230.20
30,000Fr.0.06023Fr.1,806.90
50,000Fr.0.05874Fr.2,937.00
70,000Fr.0.05784Fr.4,048.80
100,000Fr.0.05695Fr.5,695.00
120,000Fr.0.05652Fr.6,782.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458