
RN73H1ETTP3201B25 | |
---|---|
DigiKey Part Number | 2019-RN73H1ETTP3201B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3201B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3201B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3201B25 |
Description | RES 3.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3201B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.10600 | Fr.1.06 |
25 | Fr.0.09880 | Fr.2.47 |
50 | Fr.0.09340 | Fr.4.67 |
100 | Fr.0.08830 | Fr.8.83 |
250 | Fr.0.08200 | Fr.20.50 |
500 | Fr.0.07770 | Fr.38.85 |
1,000 | Fr.0.07377 | Fr.73.77 |
5,000 | Fr.0.06638 | Fr.331.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.06782 | Fr.678.20 |
20,000 | Fr.0.06525 | Fr.1,305.00 |
30,000 | Fr.0.06389 | Fr.1,916.70 |
50,000 | Fr.0.06233 | Fr.3,116.50 |
70,000 | Fr.0.06138 | Fr.4,296.60 |
100,000 | Fr.0.06044 | Fr.6,044.00 |
120,000 | Fr.0.05998 | Fr.7,197.60 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |