
RN73H1ETTP3481B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3481B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3481B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3481B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3481B25 |
Description | RES 3.48K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3481B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.13400 | Fr.3.35 |
| 50 | Fr.0.12680 | Fr.6.34 |
| 100 | Fr.0.11940 | Fr.11.94 |
| 250 | Fr.0.11124 | Fr.27.81 |
| 500 | Fr.0.10548 | Fr.52.74 |
| 1,000 | Fr.0.09900 | Fr.99.00 |
| 5,000 | Fr.0.09180 | Fr.459.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.06386 | Fr.638.60 |
| 20,000 | Fr.0.06151 | Fr.1,230.20 |
| 30,000 | Fr.0.06023 | Fr.1,806.90 |
| 50,000 | Fr.0.05874 | Fr.2,937.00 |
| 70,000 | Fr.0.05784 | Fr.4,048.80 |
| 100,000 | Fr.0.05695 | Fr.5,695.00 |
| 120,000 | Fr.0.05652 | Fr.6,782.40 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

