0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP2370F25

DigiKey Part Number
2019-RN73H1ETTP2370F25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP2370F25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP2370F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP2370F25
Description
RES 237 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP2370F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.09700Fr.0.97
25Fr.0.09000Fr.2.25
50Fr.0.08500Fr.4.25
100Fr.0.08030Fr.8.03
250Fr.0.07456Fr.18.64
500Fr.0.07060Fr.35.30
1,000Fr.0.06702Fr.67.02
5,000Fr.0.06001Fr.300.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05305Fr.530.50
20,000Fr.0.05268Fr.1,053.60
30,000Fr.0.05248Fr.1,574.40
50,000Fr.0.05226Fr.2,613.00
70,000Fr.0.05213Fr.3,649.10
100,000Fr.0.05200Fr.5,200.00
120,000Fr.0.05194Fr.6,232.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891