0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP4321B25

DigiKey Part Number
2019-RN73H1ETTP4321B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP4321B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP4321B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP4321B25
Description
RES 4.32K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP4321B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,514
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.06395Fr.639.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15400Fr.1.54
25Fr.0.14360Fr.3.59
50Fr.0.13560Fr.6.78
100Fr.0.12810Fr.12.81
250Fr.0.11904Fr.29.76
500Fr.0.11284Fr.56.42
1,000Fr.0.10724Fr.107.24
5,000Fr.0.09633Fr.481.65
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.20500Fr.2.05
50Fr.0.15960Fr.7.98
100Fr.0.14260Fr.14.26
500Fr.0.10824Fr.54.12
1,000Fr.0.09539Fr.95.39
5,000Fr.0.07500Fr.375.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458