
RN73H1JTTD3123F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD3123F25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD3123F25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD3123F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD3123F25 |
Description | RES 312K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD3123F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.07800 | Fr.1.95 |
| 50 | Fr.0.07360 | Fr.3.68 |
| 100 | Fr.0.06940 | Fr.6.94 |
| 250 | Fr.0.06448 | Fr.16.12 |
| 500 | Fr.0.06104 | Fr.30.52 |
| 1,000 | Fr.0.05792 | Fr.57.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05179 | Fr.258.95 |
| 10,000 | Fr.0.04961 | Fr.496.10 |
| 15,000 | Fr.0.04845 | Fr.726.75 |
| 25,000 | Fr.0.04711 | Fr.1,177.75 |
| 35,000 | Fr.0.04629 | Fr.1,620.15 |
| 50,000 | Fr.0.04548 | Fr.2,274.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

