RN73H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD6571A10

DigiKey Part Number
2019-RN73H1JTTD6571A10TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD6571A10CT-ND - Cut Tape (CT)
2019-RN73H1JTTD6571A10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD6571A10
Description
RES 6.57K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.57 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD6571A10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.84000Fr.0.84
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.29500Fr.1,475.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.84000
Unit Price with VAT:Fr.0.90804