
| OB1203SD-C4R | |
|---|---|
| DigiKey Part Number | 1833-OB1203SD-C4RTR-ND - Tape & Reel (TR) 1833-OB1203SD-C4RCT-ND - Cut Tape (CT) 1833-OB1203SD-C4RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | OB1203SD-C4R | 
| Description | SENSOR - BIOMONITOR SENSOR I2C | 
| Customer Reference | |
| Detailed Description | Biomonitoring Sensor Sensor I2C Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Sensor Type | Biomonitoring Sensor | |
| Output Type | I2C | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland