
RN73H2ATTD2203B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD2203B25TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD2203B25CT-ND - Cut Tape (CT) 2019-RN73H2ATTD2203B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD2203B25 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15500 | Fr.1.55 |
| 25 | Fr.0.14440 | Fr.3.61 |
| 50 | Fr.0.13620 | Fr.6.81 |
| 100 | Fr.0.12860 | Fr.12.86 |
| 250 | Fr.0.11960 | Fr.29.90 |
| 500 | Fr.0.11340 | Fr.56.70 |
| 1,000 | Fr.0.10779 | Fr.107.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08342 | Fr.417.10 |
| 10,000 | Fr.0.07375 | Fr.737.50 |
| 15,000 | Fr.0.07208 | Fr.1,081.20 |
| 25,000 | Fr.0.07016 | Fr.1,754.00 |
| 35,000 | Fr.0.06899 | Fr.2,414.65 |
| 50,000 | Fr.0.06783 | Fr.3,391.50 |
| 60,000 | Fr.0.06729 | Fr.4,037.40 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

