RN73H2ATTD3242B25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.57690
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.34758
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.26809
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.54914
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.32495
Datasheet
32.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD3242B25

DigiKey Part Number
2019-RN73H2ATTD3242B25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD3242B25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD3242B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD3242B25
Description
RES 32.4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD3242B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ATTD3242A05KOA Speer Electronics, Inc.02019-RN73H2ATTD3242A05TR-NDFr.0.57690Parametric Equivalent
RN73H2ATTD3242A10KOA Speer Electronics, Inc.02019-RN73H2ATTD3242A10CT-NDFr.0.34758Parametric Equivalent
RN73H2ATTD3242A25KOA Speer Electronics, Inc.02019-RN73H2ATTD3242A25CT-NDFr.0.26809Parametric Equivalent
RN73H2ATTD3242B05KOA Speer Electronics, Inc.02019-RN73H2ATTD3242B05CT-NDFr.0.54914Parametric Equivalent
RN73H2ATTD3242B10KOA Speer Electronics, Inc.02019-RN73H2ATTD3242B10CT-NDFr.0.32495Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07487Fr.374.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07487
Unit Price with VAT:Fr.0.08093