


MAXM17635AMG+T | |
---|---|
DigiKey Part Number | 175-MAXM17635AMG+TTR-ND - Tape & Reel (TR) 175-MAXM17635AMG+TCT-ND - Cut Tape (CT) 175-MAXM17635AMG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17635AMG+T |
Description | MAXM17635 4.5V TO 36V INPUT 2A A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 2A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17635AMG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module Exposed Pad | |
Supplier Device Package | 24-eMGA (4x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.90000 | Fr.7.90 |
10 | Fr.6.16200 | Fr.61.62 |
25 | Fr.5.72640 | Fr.143.16 |
100 | Fr.5.24860 | Fr.524.86 |
250 | Fr.5.02088 | Fr.1,255.22 |
500 | Fr.4.88358 | Fr.2,441.79 |
1,000 | Fr.4.77059 | Fr.4,770.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.4.65134 | Fr.11,628.35 |
Unit Price without VAT: | Fr.7.90000 |
---|---|
Unit Price with VAT: | Fr.8.53990 |