RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD3923B25

DigiKey Part Number
2019-RN73H2ATTD3923B25TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD3923B25CT-ND - Cut Tape (CT)
2019-RN73H2ATTD3923B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ATTD3923B25
Description
RES 392K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
392 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ATTD3923B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,881
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15500Fr.1.55
25Fr.0.14440Fr.3.61
50Fr.0.13620Fr.6.81
100Fr.0.12860Fr.12.86
250Fr.0.11960Fr.29.90
500Fr.0.11340Fr.56.70
1,000Fr.0.10779Fr.107.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07689Fr.384.45
10,000Fr.0.07375Fr.737.50
15,000Fr.0.07208Fr.1,081.20
25,000Fr.0.07016Fr.1,754.00
35,000Fr.0.06899Fr.2,414.65
50,000Fr.0.06783Fr.3,391.50
60,000Fr.0.06729Fr.4,037.40
120,000Fr.0.06530Fr.7,836.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458