
RN73H2ATTD5901B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD5901B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5901B10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD5901B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5901B10 |
Description | RES 5.9K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5901B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.48900 | Fr.4.89 |
| 25 | Fr.0.45360 | Fr.11.34 |
| 50 | Fr.0.42880 | Fr.21.44 |
| 100 | Fr.0.40580 | Fr.40.58 |
| 250 | Fr.0.37848 | Fr.94.62 |
| 500 | Fr.0.36004 | Fr.180.02 |
| 1,000 | Fr.0.34352 | Fr.343.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.32150 | Fr.1,607.50 |
| 10,000 | Fr.0.31725 | Fr.3,172.50 |
| 15,000 | Fr.0.31551 | Fr.4,732.65 |
| 25,000 | Fr.0.30856 | Fr.7,714.00 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

