
LEDRB225X150PW2-XQ | |
---|---|
DigiKey Part Number | 2170-LEDRB225X150PW2-XQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDRB225X150PW2-XQ |
Description | VISION LIGHT - 225X150MM BACKLIG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Backlight Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backlight | |
Color | Red | |
Length | 7.091" (180.11mm) | |
Width | 10.738" (272.75mm) | |
Height | 1.002" (25.45mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.906" (150.00mm) | |
Width - Emitting Surface | 8.858" (225.00mm) | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,974.90000 | Fr.1,974.90 |
Unit Price without VAT: | Fr.1,974.90000 |
---|---|
Unit Price with VAT: | Fr.2,134.86690 |