1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD1004F100

DigiKey Part Number
2019-RN73H2BTTD1004F100TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD1004F100CT-ND - Cut Tape (CT)
2019-RN73H2BTTD1004F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD1004F100
Description
RES 1M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD1004F100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19700$1.97
25$0.18240$4.56
50$0.17220$8.61
100$0.16270$16.27
250$0.15124$37.81
500$0.14340$71.70
1,000$0.13631$136.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11386$569.30
10,000$0.11304$1,130.40
15,000$0.11261$1,689.15
25,000$0.11213$2,803.25
35,000$0.11183$3,914.05
50,000$0.11155$5,577.50
60,000$0.11141$6,684.60
Manufacturers Standard Package
Unit Price without VAT:$0.23000
Unit Price with VAT:$0.24863