
| LEDRB70X70QPMA | |
|---|---|
| DigiKey Part Number | 2170-LEDRB70X70QPMA-ND | 
| Manufacturer | |
| Manufacturer Product Number | LEDRB70X70QPMA | 
| Description | PRESENCEPLUS 70 X 70 MM BACKLIGH | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Backlight Red | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Backlight | |
| Color | Red | |
| Length | 4.346" (110.40mm) | |
| Width | 3.646" (92.60mm) | |
| Height | 0.984" (25.00mm) | |
| Outer Diameter | - | |
| Inner Diameter | - | |
| Length - Emitting Surface | 2.756" (70.00mm) | |
| Width - Emitting Surface | 2.756" (70.00mm) | |
| Outer Diameter - Emitting Surface | - | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.570.72000 | Fr.570.72 | 
| Unit Price without VAT: | Fr.570.72000 | 
|---|---|
| Unit Price with VAT: | Fr.616.94832 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland