Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2ATTD9530D10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD9530D10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD9530D10CT-ND - Cut Tape (CT) 2019-RN73H2ATTD9530D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD9530D10 |
Description | RES 953 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD9530D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13400 | Fr.670.00 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |


