RN73H2ATTD9763D100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.29000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.29000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.29000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.29000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.18000
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: Fr.0.18000
cms-datasheet
RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ATTD9763D100

DigiKey Part Number
2019-RN73H2ATTD9763D100TR-ND - Tape & Reel (TR)
2019-RN73H2ATTD9763D100CT-ND - Cut Tape (CT)
2019-RN73H2ATTD9763D100DKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN73H2ATTD9763D100
Description
RES 976K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
976 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RN73H2ATTD9763D100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1Fr.0.18000Fr.0.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5,000Fr.0.04884Fr.244.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458