LEDBB75X150PW2-XQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDBB75X150PW2-XQ

DigiKey Part Number
2170-LEDBB75X150PW2-XQ-ND
Manufacturer
Manufacturer Product Number
LEDBB75X150PW2-XQ
Description
VISION LIGHT - 75X150MM BACKLIGH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Backlight Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Type
Backlight
Color
Blue
Length
7.091" (180.11mm)
Width
4.138" (105.11mm)
Height
1.002" (25.45mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
5.906" (150.00mm)
Width - Emitting Surface
2.953" (75.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.942.68000Fr.942.68
Manufacturers Standard Package
Unit Price without VAT:Fr.942.68000
Unit Price with VAT:Fr.1,019.03708