
RN73H2BTTD1232F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1232F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1232F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1232F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1232F100 |
Description | RES 12.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1232F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 25 | Fr.0.14920 | Fr.3.73 |
| 50 | Fr.0.14080 | Fr.7.04 |
| 100 | Fr.0.13310 | Fr.13.31 |
| 250 | Fr.0.12372 | Fr.30.93 |
| 500 | Fr.0.11730 | Fr.58.65 |
| 1,000 | Fr.0.11150 | Fr.111.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10023 | Fr.501.15 |
| 10,000 | Fr.0.09625 | Fr.962.50 |
| 15,000 | Fr.0.09415 | Fr.1,412.25 |
| 25,000 | Fr.0.09172 | Fr.2,293.00 |
| 35,000 | Fr.0.09024 | Fr.3,158.40 |
| 50,000 | Fr.0.08878 | Fr.4,439.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

