
RN73H2BTTD12R0F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD12R0F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD12R0F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD12R0F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD12R0F50 |
Description | RES 12 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD12R0F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.15800 | Fr.1.58 |
| 25 | Fr.0.14600 | Fr.3.65 |
| 50 | Fr.0.13780 | Fr.6.89 |
| 100 | Fr.0.13020 | Fr.13.02 |
| 250 | Fr.0.12100 | Fr.30.25 |
| 500 | Fr.0.11472 | Fr.57.36 |
| 1,000 | Fr.0.10905 | Fr.109.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.09359 | Fr.467.95 |
| 10,000 | Fr.0.09209 | Fr.920.90 |
| 15,000 | Fr.0.09174 | Fr.1,376.10 |
| 25,000 | Fr.0.09135 | Fr.2,283.75 |
| 35,000 | Fr.0.09111 | Fr.3,188.85 |
| 50,000 | Fr.0.09088 | Fr.4,544.00 |
| 60,000 | Fr.0.09077 | Fr.5,446.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

