
RN73H2BTTD1303F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1303F25TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1303F25CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1303F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1303F25 |
Description | RES 130K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1303F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08200 | Fr.410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.16800 | Fr.1.68 |
| 25 | Fr.0.15600 | Fr.3.90 |
| 50 | Fr.0.14740 | Fr.7.37 |
| 100 | Fr.0.13930 | Fr.13.93 |
| 250 | Fr.0.12944 | Fr.32.36 |
| 500 | Fr.0.12276 | Fr.61.38 |
| 1,000 | Fr.0.11669 | Fr.116.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 50 | Fr.0.17140 | Fr.8.57 |
| 100 | Fr.0.15310 | Fr.15.31 |
| 500 | Fr.0.11608 | Fr.58.04 |
| 1,000 | Fr.0.10220 | Fr.102.20 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

