
RN73H2BTTD2741F100 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD2741F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2741F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2741F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2741F100 |
Description | RES 2.74K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2741F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.15800 | Fr.1.58 |
25 | Fr.0.14600 | Fr.3.65 |
50 | Fr.0.13780 | Fr.6.89 |
100 | Fr.0.13020 | Fr.13.02 |
250 | Fr.0.12100 | Fr.30.25 |
500 | Fr.0.11472 | Fr.57.36 |
1,000 | Fr.0.10905 | Fr.109.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.08942 | Fr.447.10 |
10,000 | Fr.0.08877 | Fr.887.70 |
15,000 | Fr.0.08844 | Fr.1,326.60 |
25,000 | Fr.0.08805 | Fr.2,201.25 |
35,000 | Fr.0.08782 | Fr.3,073.70 |
50,000 | Fr.0.08760 | Fr.4,380.00 |
60,000 | Fr.0.08749 | Fr.5,249.40 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |