1206-(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2BTTD2983F25

DigiKey Part Number
2019-RN73H2BTTD2983F25TR-ND - Tape & Reel (TR)
2019-RN73H2BTTD2983F25CT-ND - Cut Tape (CT)
2019-RN73H2BTTD2983F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2BTTD2983F25
Description
RES 298K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
298 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2BTTD2983F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,728
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.15800Fr.1.58
25Fr.0.14600Fr.3.65
50Fr.0.13780Fr.6.89
100Fr.0.13020Fr.13.02
250Fr.0.12100Fr.30.25
500Fr.0.11472Fr.57.36
1,000Fr.0.10905Fr.109.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.09860Fr.493.00
10,000Fr.0.09624Fr.962.40
15,000Fr.0.09588Fr.1,438.20
25,000Fr.0.09547Fr.2,386.75
35,000Fr.0.09444Fr.3,305.40
50,000Fr.0.09290Fr.4,645.00
60,000Fr.0.09216Fr.5,529.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458