
RN73H2BTTD4990B10 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD4990B10TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD4990B10CT-ND - Cut Tape (CT) 2019-RN73H2BTTD4990B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD4990B10 |
Description | RES 499 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD4990B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.59000 | Fr.0.59 |
10 | Fr.0.48900 | Fr.4.89 |
25 | Fr.0.45360 | Fr.11.34 |
50 | Fr.0.42880 | Fr.21.44 |
100 | Fr.0.40580 | Fr.40.58 |
250 | Fr.0.37848 | Fr.94.62 |
500 | Fr.0.36004 | Fr.180.02 |
1,000 | Fr.0.34352 | Fr.343.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.33371 | Fr.1,668.55 |
10,000 | Fr.0.32192 | Fr.3,219.20 |
15,000 | Fr.0.31571 | Fr.4,735.65 |
25,000 | Fr.0.30856 | Fr.7,714.00 |
Unit Price without VAT: | Fr.0.59000 |
---|---|
Unit Price with VAT: | Fr.0.63779 |