Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RN73H2BTTD61R9F100 | |
|---|---|
| DigiKey Part Number | 2019-RN73H2BTTD61R9F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD61R9F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD61R9F100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73H2BTTD61R9F100 | 
| Description | RES 61.9 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 61.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73H2BTTD61R9F100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.08200 | Fr.410.00 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland