
RN73H2ETTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD1001F25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD1001F25 |
Description | RES 1K OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD1001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.27700 | Fr.2.77 |
| 25 | Fr.0.25680 | Fr.6.42 |
| 50 | Fr.0.24280 | Fr.12.14 |
| 100 | Fr.0.22950 | Fr.22.95 |
| 250 | Fr.0.21368 | Fr.53.42 |
| 500 | Fr.0.20292 | Fr.101.46 |
| 1,000 | Fr.0.19322 | Fr.193.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.17755 | Fr.887.75 |
| 10,000 | Fr.0.17478 | Fr.1,747.80 |
| 15,000 | Fr.0.17380 | Fr.2,607.00 |
| 25,000 | Fr.0.17178 | Fr.4,294.50 |
| 35,000 | Fr.0.16920 | Fr.5,922.00 |
| 50,000 | Fr.0.16238 | Fr.8,119.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

