
RN73H2ETTD2003B25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD2003B25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD2003B25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD2003B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD2003B25 |
Description | RES 200K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD2003B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.44700 | Fr.4.47 |
25 | Fr.0.41480 | Fr.10.37 |
50 | Fr.0.39200 | Fr.19.60 |
100 | Fr.0.37100 | Fr.37.10 |
250 | Fr.0.34588 | Fr.86.47 |
500 | Fr.0.32898 | Fr.164.49 |
1,000 | Fr.0.31378 | Fr.313.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.30457 | Fr.1,522.85 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |