
RN73H2ETTD57R6C50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD57R6C50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD57R6C50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD57R6C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD57R6C50 |
Description | RES 57.6 OHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD57R6C50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.17500 | Fr.875.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |


