SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NTMYS4D5N04CTWG

DigiKey Part Number
488-NTMYS4D5N04CTWGTR-ND - Tape & Reel (TR)
488-NTMYS4D5N04CTWGCT-ND - Cut Tape (CT)
488-NTMYS4D5N04CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS4D5N04CTWG
Description
MOSFET N-CH 40V 20A/80A 4LFPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 80A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
1150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.38000Fr.1.38
10Fr.1.05800Fr.10.58
100Fr.0.75580Fr.75.58
500Fr.0.64354Fr.321.77
1,000Fr.0.60682Fr.606.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.55429Fr.1,662.87
6,000Fr.0.50490Fr.3,029.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.38000
Unit Price with VAT:Fr.1.49178