
T60004L2063W627 | |
|---|---|
DigiKey Part Number | 2258-T60004L2063W627-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2063W627 |
Description | FERRITE CORE TOROID 18UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 2.583" (65.60mm) Diameter 0.898" (22.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 2.583" (65.60mm) | |
Inductance Factor (Al) | 18 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 178.0 | |
Effective Area (Ae) mm² | 94.9 | |
Finish | Epoxy | |
Height | 0.898" (22.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | Fr.14.38240 | Fr.14,497.46 |
| Unit Price without VAT: | Fr.14.38240 |
|---|---|
| Unit Price with VAT: | Fr.15.54737 |

